+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1158820000

30mm; 30mm; green; CC; with hole

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1158820000
TME Symbol:
1158820000

Specification

Manufacturer
WEIDMÜLLER
Width
30mm
Length
30mm
Colour
green
Manufacturer series
CC
Material
polyamide, polyamide 66
Version
with hole
Gross weight1.7 g
See other products in this category: Printers and Markers WEIDMÜLLER
See other products from this series.:
*
1158820000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 30.
Multiple of: 1.
Net price for quantities from 30 pcs - 0.52 USDGross price for quantities from 30 pcs - 0.52 USD
Net price for quantities from 90 pcs - 0.47 USDGross price for quantities from 90 pcs - 0.47 USD
Net price for quantities from 150 pcs - 0.40 USDGross price for quantities from 150 pcs - 0.40 USD