+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | ATTEND | |
Type of connector | for cards | |
Kind of card | SIM | |
Electrical mounting | SMT | |
Contact plating | gold flash | |
Number of pins | 6 | |
Maximum current | 0.5A | |
Body material | LCP | |
Flammability rating | UL94V-0 | |
Operating temperature | -30...85°C |