+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115E-AEA0-R01

Connector: for cards; SIM; without cover,without ejector; SMT

Manufacturer: ATTEND

Manufacturer part number:
115E-AEA0-R01
TME Symbol:
115E-AEA0-R01

Specification

Manufacturer
ATTEND
Type of connector
for cards
Kind of card
SIM
Electrical mounting
SMT
Contact plating
gold flash
Number of pins
6
Maximum current
0.5A
Body material
LCP
Flammability rating
UL94V-0
Operating temperature
-25...85°C
Connector variant
  • without cover
  • without ejector
Gross weight0.194 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115E-AEA0-R01
152 in TME stock
Net price for quantities from 1 pcs - 0.08 USDGross price for quantities from 1 pcs - 0.08 USD
Net price for quantities from 20 pcs - 0.06 USDGross price for quantities from 20 pcs - 0.06 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerReel = 1 000 pcs