+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115U-T003

Tray for card connector; Nano SIM


Manufacturer: ATTEND

Manufacturer part number:
115U-T003
TME Symbol:
115U-T003

Specification

Manufacturer
ATTEND
Type of connector accessories
tray for card connector
Kind of card
Nano SIM
Related items
115U-B110
Gross weight0.301 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-T003
553 in TME stock
Net price for quantities from 1 pcs - 0.70 USDGross price for quantities from 1 pcs - 0.70 USD
Net price for quantities from 50 pcs - 0.29 USDGross price for quantities from 50 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD
Net price for quantities from 550 pcs - 0.24 USDGross price for quantities from 550 pcs - 0.24 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 550 pcs