+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115U-T007

Tray for card connector


Manufacturer: ATTEND

Manufacturer part number:
115U-T007
TME Symbol:
115U-T007

Specification

Manufacturer
ATTEND
Type of connector accessories
tray for card connector
Related items
115U-A110
Gross weight0.225 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-T007
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 50 pcs - 0.25 USDGross price for quantities from 50 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.22 USDGross price for quantities from 200 pcs - 0.22 USD
Net price for quantities from 700 pcs - 0.20 USDGross price for quantities from 700 pcs - 0.20 USD
Net price for quantities from 1400 pcs - 0.19 USDGross price for quantities from 1400 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 700 pcs