+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

115U-T012

Tray for card connector


Manufacturer: ATTEND

Manufacturer part number:
115U-T012
TME Symbol:
115U-T012

Specification

Manufacturer
ATTEND
Type of connector accessories
tray for card connector
Related items
115U-B210
Gross weight1 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
115U-T012
0 in TME stock
Net price for quantities from 450 pcs - 0.19 USDGross price for quantities from 450 pcs - 0.19 USD
No. of pieces (Multiplicity: 450)
Minimum order quantity: 450.
Multiplicity: 450.