+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | Pickering Electronics | |
Type of relay | reed switch | |
Contacts configuration | SPST-NO | |
Rated coil voltage | 12V DC | |
Contact current max. | 0.5A | |
Switched voltage | max. 200V DC | |
Switching capacity | 10W | |
Coil resistance | 750Ω | |
Mounting | THT | |
Manufacturer series | 116 | |
Contact resistance | 120mΩ | |
Operating temperature | -20...85°C | |
Operate time | 0.5ms | |
Release time | 0.2ms | |
Switched current | 0.5A | |
Min. insulation resistance | 1TΩ | |
Breakdown voltage | 240V | |
Body dimensions | 6.86x12.6x3.81mm | |
Terminal pitch | 1.52mm | |
Optional equipment | diode | |
Electrical life | 100000000 cycles |