+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

116-DE

Manometer; 0÷6bar; bottom connection; Thread: G 1/4"; 63mm; metal

Manufacturer: PNEUMAT

Manufacturer part number:
116-DE
TME Symbol:
116-DE

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
manometer
Operating pressure
0...6bar
Pneumatic connection
bottom connection
Thread
G 1/4"
Diameter
63mm
Application
inert gases, non-aggressive liquids
Operating temperature
-20...60°C
Enclosure material
metal
Max medium temperature
60°C
Accuracy class
1.6
Gross weight113.69 g
See other products in this category: Pneumatics accessories PNEUMAT,
*
116-DE
3 in TME stock
Net price for quantities from 1 pcs - 11.69 USDGross price for quantities from 1 pcs - 11.69 USD
Net price for quantities from 5 pcs - 10.93 USDGross price for quantities from 5 pcs - 10.93 USD
Net price for quantities from 10 pcs - 10.18 USDGross price for quantities from 10 pcs - 10.18 USD
No. of pieces (Multiplicity: 1)