+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1167670000

Fuse holder; black; UL94V-0; wemid; W; -50÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1167670000
TME Symbol:
1167670000

Specification

Manufacturer
WEIDMÜLLER
Type of fuse accessories
fuse holder
Colour
black
Flammability rating
UL94V-0
Body material
wemid
Manufacturer series
W
Operating temperature
-50...120°C
Gross weight7.4 g
See other products in this category: DIN Rail Sockets WEIDMÜLLER,
See other products from this series.:
*
1167670000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 6.46 USDGross price for quantities from 10 pcs - 6.46 USD