+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11803.0-00

Guard; plastic,synthetic fiber; Cutout: 250x250mm; D: 22mm; IP55


Manufacturer: STEGO

Manufacturer part number:
11803.0-00
TME Symbol:
11803.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic, synthetic fiber
Mounting hole dimensions
250x250mm
Depth
22mm
IP rating
IP55
Mounting
push-in, screw, snap fastener
Flammability rating
UL94V-0
Related items
01803.0-00
Kit contents
  • with cover
  • with filter
Gross weight925.5 g
Certificates
EAN code4251823469475
See other products in this category: Guards STEGO,
*
11803.0-00
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 49.39 USDGross price for quantities from 1 pcs - 49.39 USD
Net price for quantities from 3 pcs - 46.10 USDGross price for quantities from 3 pcs - 46.10 USD
Net price for quantities from 5 pcs - 40.61 USDGross price for quantities from 5 pcs - 40.61 USD
Net price for quantities from 10 pcs - 38.42 USDGross price for quantities from 10 pcs - 38.42 USD