+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: LED2WORK
Manufacturer | LED2WORK | |
Type of lamp | machine light | |
Power consumption | 6W | |
Operating voltage | 24V DC | |
Length | 309mm | |
Current rating | 0.25A | |
Nominal life | 60000h | |
Viewing angle | 100° | |
Colour temperature | 5200-5700K | |
Operating temperature | -30...70°C | |
IP rating | IP67, IP69K | |
Luminosity | 1000lm | |
Manufacturer series | TUBELED 40 II ECO | |
LED colour | daylight white | |
Mounting | holders | |
Dimensions | 29x40mm | |
Application | directly in the working area of a machine | |
Connection | M12 | |
Enclosure material | aluminium | |
Protection class | III | |
Related items | 210200-11, 210200-12, 210200-14, 210200-06 | |
Conform to the norm | DIN EN 62471 | |
Illuminance | 371lx |