+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11821.0-00

Guard; IP55; D: 16mm; Cutout: 125x125mm


Manufacturer: STEGO

Manufacturer part number:
11821.0-00
TME Symbol:
11821.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
IP rating
IP55
Depth
16mm
Mounting hole dimensions
125x125mm
Gross weight658.4 g
Certificates
EAN code4251823469529
See other products in this category: Cabinets Accessories STEGO,
*
11821.0-00
15 in TME stock
Net price for quantities from 1 pcs - 84.09 USDGross price for quantities from 1 pcs - 84.09 USD
Net price for quantities from 5 pcs - 74.74 USDGross price for quantities from 5 pcs - 74.74 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.