+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11860.0-00

Guard; IP32; D: 11mm; Cutout: 246x246mm


Manufacturer: STEGO

Manufacturer part number:
11860.0-00
TME Symbol:
11860.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
IP rating
IP32
Depth
11mm
Mounting hole dimensions
246x246mm
Gross weight1.7291 kg
Certificates
EAN code4251823469727
See other products in this category: Cabinets Accessories STEGO,
*
11860.0-00
3 in TME stock
Net price for quantities from 1 pcs - 75.57 USDGross price for quantities from 1 pcs - 75.57 USD
Net price for quantities from 5 pcs - 67.17 USDGross price for quantities from 5 pcs - 67.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.