+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | WEIDMÜLLER | |
Type of cable gland | cable | |
IP rating | IP66, IP68 | |
Body material | stainless steel | |
Body colour | silver | |
Thread length | 16mm | |
Mechanical mounting | for cable | |
Version | straight | |
Operating temperature | -50...120°C | |
Body dimensions | 69.8x26x53.8mm |