+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1187190000

Cable gland: cable; IP66,IP68; stainless steel; silver; for cable

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1187190000
TME Symbol:
1187190000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
IP rating
IP66, IP68
Body material
stainless steel
Body colour
silver
Thread length
16mm
Mechanical mounting
for cable
Version
straight
Operating temperature
-50...120°C
Body dimensions
68.8x28.5x52.8mm
Gross weight19 g
See other products in this category: Glands WEIDMÜLLER,
*
1187190000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 76.32 USDGross price for quantities from 24 pcs - 76.32 USD
Net price for quantities from 120 pcs - 67.84 USDGross price for quantities from 120 pcs - 67.84 USD
Net price for quantities from 240 pcs - 59.36 USDGross price for quantities from 240 pcs - 59.36 USD