+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11873.0-00

Guard; plastic; Cutout: 223x223mm; D: 46mm; IP54; UL94V-0; FPI 118


Manufacturer: STEGO

Manufacturer part number:
11873.0-00
TME Symbol:
11873.0-00

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
223x223mm
Depth
46mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
air-flap outlet technology
Manufacturer series
FPI 118
Related items
01873.0-00
Gross weight759 g
Certificates
EAN code4251823469765

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11873.0-00
4 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 41.80 USDGross price for quantities from 1 pcs - 41.80 USD
Net price for quantities from 5 pcs - 38.45 USDGross price for quantities from 5 pcs - 38.45 USD
Net price for quantities from 10 pcs - 36.05 USDGross price for quantities from 10 pcs - 36.05 USD
Net price for quantities from 25 pcs - 33.91 USDGross price for quantities from 25 pcs - 33.91 USD