+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11881.0-30

Guard; plastic; Cutout: 124x124mm; D: 22mm; IP54; UL94V-0; FPO 118


Manufacturer: STEGO

Manufacturer part number:
11881.0-30
TME Symbol:
11881.0-30

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
124x124mm
Depth
22mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
with filter mat
Manufacturer series
FPO 118
Filtring material
synthetic fiber with progressive construction
Related items
01881.0-00
Gross weight268.4 g
Certificates
EAN code4251823469802

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11881.0-30
69 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.69 USDGross price for quantities from 1 pcs - 25.69 USD
Net price for quantities from 5 pcs - 24.25 USDGross price for quantities from 5 pcs - 24.25 USD
Net price for quantities from 12 pcs - 23.00 USDGross price for quantities from 12 pcs - 23.00 USD
Net price for quantities from 20 pcs - 22.07 USDGross price for quantities from 20 pcs - 22.07 USD
Net price for quantities from 50 pcs - 20.06 USDGross price for quantities from 50 pcs - 20.06 USD