+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11884.0-30

Guard; plastic; Cutout: 291x291mm; D: 25mm; IP54; UL94V-0; FPO 118


Manufacturer: STEGO

Manufacturer part number:
11884.0-30
TME Symbol:
11884.0-30

Specification

Manufacturer
STEGO
Type of fan accessory
guard
Material
plastic
Mounting hole dimensions
291x291mm
Depth
25mm
IP rating
IP54
Mounting
4 built-in ratchet braces for mounting
Flammability rating
UL94V-0
Application
for control cabinets
Wall thickness
1...4mm
Version
with filter mat
Manufacturer series
FPO 118
Filtring material
synthetic fiber with progressive construction
Related items
01884.0-00
Gross weight958.6 g
Certificates
EAN code4251823469840

WATCH VIDEO

See other products in this category: Guards STEGO,
See other products from this series.:
*
11884.0-30
7 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 59.87 USDGross price for quantities from 1 pcs - 59.87 USD
Net price for quantities from 3 pcs - 53.56 USDGross price for quantities from 3 pcs - 53.56 USD
Net price for quantities from 10 pcs - 47.26 USDGross price for quantities from 10 pcs - 47.26 USD