+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1188470000

Mushroom,straight,plug-in; -50÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1188470000
TME Symbol:
1188470000

Specification

Manufacturer
WEIDMÜLLER
Version
mushroom, plug-in, straight
Operating temperature
-50...120°C
Gross weight11 g
See other products in this category: Stoppers WEIDMÜLLER
*
1188470000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 10.44 USDGross price for quantities from 24 pcs - 10.44 USD
Net price for quantities from 72 pcs - 9.27 USDGross price for quantities from 72 pcs - 9.27 USD
Net price for quantities from 120 pcs - 8.12 USDGross price for quantities from 120 pcs - 8.12 USD