+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1188480000

Stopper; M20; brass; silver; -50÷120°C; M20; explosive zone

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1188480000
TME Symbol:
1188480000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
stopper
Gland thread
M20
Body material
brass
Body colour
silver
Operating temperature
-50...120°C
Thread
M20
Application
explosive zone
Gross weight16 g
See other products in this category: Stoppers WEIDMÜLLER,
*
1188480000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 24.
Multiple of: 1.
Net price for quantities from 24 pcs - 10.02 USDGross price for quantities from 24 pcs - 10.02 USD
Net price for quantities from 72 pcs - 8.91 USDGross price for quantities from 72 pcs - 8.91 USD
Net price for quantities from 120 pcs - 7.80 USDGross price for quantities from 120 pcs - 7.80 USD