+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1188490000

Cable gland: cable; brass; silver; straight,plug-in

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1188490000
TME Symbol:
1188490000

Specification

Manufacturer
WEIDMÜLLER
Type of cable gland
cable
Body material
brass
Body colour
silver
Version
plug-in, straight
Operating temperature
-50...120°C
Gross weight19 g
See other products in this category: Glands WEIDMÜLLER,
*
1188490000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 16.
Multiple of: 1.
Net price for quantities from 16 pcs - 13.30 USDGross price for quantities from 16 pcs - 13.30 USD
Net price for quantities from 48 pcs - 11.83 USDGross price for quantities from 48 pcs - 11.83 USD
Net price for quantities from 80 pcs - 10.35 USDGross price for quantities from 80 pcs - 10.35 USD