+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1188520000

Brass; VP; mushroom,straight,plug-in; -50÷120°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1188520000
TME Symbol:
1188520000

Specification

Manufacturer
WEIDMÜLLER
Body material
brass
Manufacturer series
VP
Version
mushroom, plug-in, straight
Operating temperature
-50...120°C
Gross weight240 g
See other products in this category: Stoppers WEIDMÜLLER
See other products from this series.:
*
1188520000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 6.
Multiple of: 1.
Net price for quantities from 6 pcs - 36.34 USDGross price for quantities from 6 pcs - 36.34 USD
Net price for quantities from 18 pcs - 32.31 USDGross price for quantities from 18 pcs - 32.31 USD
Net price for quantities from 30 pcs - 28.27 USDGross price for quantities from 30 pcs - 28.27 USD