+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11904D

Adapter; male 2,92mm,female 2,4mm; 40GHz

Manufacturer: KEYSIGHT

Manufacturer part number:
11904D
TME Symbol:
11904D

Specification

Manufacturer
KEYSIGHT
Type of test accessories
adapter
Band
40GHz
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Kind of connector
  • female 2,4mm
  • male 2,92mm
Gross weight30 g

WATCH VIDEO

See other products in this category: Accessories - Others KEYSIGHT
*
11904D
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.