+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11930B

Power limiter; N; 5MHz÷6GHz

Manufacturer: KEYSIGHT

Manufacturer part number:
11930B
TME Symbol:
11930B

Specification

Manufacturer
KEYSIGHT
Type of test accessories
power limiter
Connection
N
Band
5MHz...6GHz
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Gross weight30 g

WATCH VIDEO

See other products in this category: Accessories - Others KEYSIGHT
*
11930B
0 in TME stock
No. of pieces (Multiplicity: 1)
This product is not available for sale in your country.