+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1194930001

Enclosure: wall mounting; stainless steel; Cover colour: silver

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
1194930001
TME Symbol:
1194930001

Specification

Manufacturer
WEIDMÜLLER
Type of enclosure
wall mounting
Enclosure material
stainless steel
Cover colour
silver
IP rating
IP66, IP67
Conform to the norm
NEMA 3
Gross weight8.1 kg
See other products in this category: Wall Mounting Enclosures WEIDMÜLLER,
*
1194930001
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1 690.68 USDGross price for quantities from 1 pcs - 1 690.68 USD
Net price for quantities from 3 pcs - 1 502.83 USDGross price for quantities from 3 pcs - 1 502.83 USD
Net price for quantities from 5 pcs - 1 314.98 USDGross price for quantities from 5 pcs - 1 314.98 USD