+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

1199811

Automation module: DALI controller; -25÷55°C; IP20; Inline

NEW

Manufacturer: PHOENIX CONTACT

Manufacturer part number:
1199811

Alternative designations: IB IL DALI MM-V2-PAC

TME Symbol:
1199811

Specification

Manufacturer
PHOENIX CONTACT
Type of automation module
DALI controller
Operating temperature
-25...55°C
IP rating
IP20
Manufacturer series
Inline
Body dimensions
48.8x119.8x71.5mm
Mounting
for DIN rail mounting
Data transfer rate
500kbps
Electrical connection
spring-loaded terminals
Supply voltage
  • 19.2...30V DC
Gross weight214.3 g
Certificates
EAN code4063151262341
See other products in this category: I/O Systems and Modules PHOENIX CONTACT,
See other products from this series.:
*
1199811
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 368.09 USDGross price for quantities from 1 pcs - 368.09 USD
Net price for quantities from 5 pcs - 341.81 USDGross price for quantities from 5 pcs - 341.81 USD