+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

119A-40A00-R02

Connector: PCI Express mini; horizontal; SMT; gold-plated; PIN: 52


Manufacturer: ATTEND

Manufacturer part number:
119A-40A00-R02
TME Symbol:
119A-40A00-R02

Specification

Manufacturer
ATTEND
Type of connector
PCI Express mini
Spatial orientation
horizontal
Electrical mounting
SMT
Contact plating
gold-plated
Number of pins
52
Maximum current
0.5A
Height
4mm
Contacts pitch
0.8mm
Related items
WIZFI630
Gross weight1.378 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Card connectors ATTEND,
*
119A-40A00-R02
17 in TME stock
Net price for quantities from 1 pcs - 0.82 USDGross price for quantities from 1 pcs - 0.82 USD
Net price for quantities from 5 pcs - 0.68 USDGross price for quantities from 5 pcs - 0.68 USD
Net price for quantities from 20 pcs - 0.62 USDGross price for quantities from 20 pcs - 0.62 USD
Net price for quantities from 100 pcs - 0.54 USDGross price for quantities from 100 pcs - 0.54 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 700 pcs