+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11B1600424220

Contactor: 4-pole; NO x4; Auxiliary contacts: NC x4,NO x2; 1600A


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11B1600424220
TME Symbol:
11B1600424220

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NO x4
Integrated auxiliary contacts
NC x4, NO x2
Control voltage
220...240V AC
Max. operating current
1.6kA
Mounting
screw
Manufacturer series
B
Leads
screw terminals
Width
670mm
Height
360mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Gross weight58.4 kg
Certificates
EAN code8013975045329
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11B1600424220
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order