+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11B6300048

Contactor: 3-pole; NO x3; 48VAC,48VDC; 630A; screw; B; W: 194mm; 690V

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11B6300048
TME Symbol:
11B6300048

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
3-pole
Contacts configuration
NO x3
Control voltage
48V AC, 48V DC
Max. operating current
630A
Mounting
screw
Manufacturer series
B
Leads
screw terminals
Width
194mm
Height
270mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-50...70°C
Gross weight18.4 kg
Certificates
EAN code8013975019900
See other products in this category: Contactors - Main modules LOVATO ELECTRIC
*
11B6300048
Product withdrawn from the offer
Use the specification table below to search for similar products