+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Control voltage | 60V AC, 60V DC | |
Max. operating current | 630A | |
Mounting | screw | |
Manufacturer series | B | |
Leads | screw terminals | |
Width | 194mm | |
Height | 270mm | |
Insulation voltage | 690V | |
Supply voltage frequency | 50/60Hz | |
Operating temperature | -50...70°C |