+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BG0022A57560

Contactor: 4-pole; NC x2 + NO x2; 575VAC; 6A; BG; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BG0022A57560
TME Symbol:
11BG0022A57560

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
575V AC
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
44mm
Height
58mm
Insulation voltage
690V
Supply voltage frequency
60Hz
Operating temperature
-50...70°C
Gross weight187 g
Certificates
EAN code8013975106082
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BG0022A57560
0 in TME stock
Net price for quantities from 1 pcs - 41.36 USDGross price for quantities from 1 pcs - 41.36 USD
Net price for quantities from 5 pcs - 38.77 USDGross price for quantities from 5 pcs - 38.77 USD
Net price for quantities from 10 pcs - 36.45 USDGross price for quantities from 10 pcs - 36.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.