+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BG0022D048

Contactor: 4-pole; NC x2 + NO x2; 48VDC; 6A; BG; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BG0022D048
TME Symbol:
11BG0022D048

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
48V DC
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
44mm
Height
58mm
Insulation voltage
690V
Operating temperature
-50...70°C
Gross weight222 g
Certificates
EAN code8013975080665
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BG0022D048
0 in TME stock
Net price for quantities from 1 pcs - 53.68 USDGross price for quantities from 1 pcs - 53.68 USD
Net price for quantities from 5 pcs - 50.33 USDGross price for quantities from 5 pcs - 50.33 USD
Net price for quantities from 10 pcs - 46.97 USDGross price for quantities from 10 pcs - 46.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.