+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BG0031D024

Contactor: 4-pole; NC + NO x3; 24VDC; 6A; for DIN rail mounting

Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BG0031D024
TME Symbol:
11BG0031D024

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
24V DC
Max. operating current
6A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
44mm
Height
58mm
Insulation voltage
690V
Operating temperature
-40...60°C
Gross weight400 g
Certificates
EAN code8013975080870
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BG0031D024
0 in TME stock
Net price for quantities from 1 pcs - 54.20 USDGross price for quantities from 1 pcs - 54.20 USD
Net price for quantities from 5 pcs - 50.82 USDGross price for quantities from 5 pcs - 50.82 USD
Net price for quantities from 10 pcs - 47.43 USDGross price for quantities from 10 pcs - 47.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.