+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BG09T2A400

Contactor: 4-pole; NC x2 + NO x2; 400VAC; 9A; BG; screw terminals


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BG09T2A400
TME Symbol:
11BG09T2A400

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
400V AC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
44mm
Height
58mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...60°C
Gross weight178 g
Certificates
EAN code8013975082171
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BG09T2A400
0 in TME stock
Net price for quantities from 1 pcs - 41.35 USDGross price for quantities from 1 pcs - 41.35 USD
Net price for quantities from 5 pcs - 39.05 USDGross price for quantities from 5 pcs - 39.05 USD
Net price for quantities from 10 pcs - 36.76 USDGross price for quantities from 10 pcs - 36.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.