+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LOVATO ELECTRIC | |
Type of contactor | 3-pole | |
Contacts configuration | NO x3 | |
Integrated auxiliary contacts | NC | |
Control voltage | 12V DC | |
Max. operating current | 12A | |
Mounting | for DIN rail mounting | |
Manufacturer series | BG | |
Leads | screw terminals | |
Width | 44mm | |
Height | 58mm | |
Insulation voltage | 690V | |
Operating temperature | -40...60°C |