+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BGC09T4A230

Contactor: 4-pole changeover; NO x4; 230VAC; 9A; BG; W: 88mm; H: 58mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGC09T4A230
TME Symbol:
11BGC09T4A230

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole changeover
Contacts configuration
NO x4
Control voltage
230V AC
Max. operating current
9A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
screw terminals
Width
88mm
Height
58mm
Insulation voltage
690V
Supply voltage frequency
50/60Hz
Operating temperature
-40...60°C
Gross weight365.32 g
Certificates
EAN code8013975081426
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGC09T4A230
0 in TME stock
Net price for quantities from 1 pcs - 117.12 USDGross price for quantities from 1 pcs - 117.12 USD
Net price for quantities from 5 pcs - 109.80 USDGross price for quantities from 5 pcs - 109.80 USD
Net price for quantities from 10 pcs - 102.48 USDGross price for quantities from 10 pcs - 102.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.