+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BGF0022D110

Contactor: 4-pole; NC x2 + NO x2; 110VDC; 3A; BG; W: 44mm; H: 58mm


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGF0022D110
TME Symbol:
11BGF0022D110

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC x2 + NO x2
Control voltage
110V DC
Max. operating current
3A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
connectors FASTON
Width
44mm
Height
58mm
Insulation voltage
690V
Operating temperature
-40...60°C
Gross weight225 g
Certificates
EAN code8013975120415
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGF0022D110
0 in TME stock
Net price for quantities from 1 pcs - 45.35 USDGross price for quantities from 1 pcs - 45.35 USD
Net price for quantities from 5 pcs - 42.33 USDGross price for quantities from 5 pcs - 42.33 USD
Net price for quantities from 10 pcs - 39.30 USDGross price for quantities from 10 pcs - 39.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.