+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11BGF0031D060

Contactor: 4-pole; NC + NO x3; 60VDC; 3A; for DIN rail mounting


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
11BGF0031D060
TME Symbol:
11BGF0031D060

Specification

Manufacturer
LOVATO ELECTRIC
Type of contactor
4-pole
Contacts configuration
NC + NO x3
Control voltage
60V DC
Max. operating current
3A
Mounting
for DIN rail mounting
Manufacturer series
BG
Leads
connectors FASTON
Width
44mm
Height
58mm
Insulation voltage
690V
Operating temperature
-40...60°C
Gross weight222 g
Certificates
EAN code8013975120644
See other products in this category: Contactors - Main modules LOVATO ELECTRIC,
See other products from this series.:
*
11BGF0031D060
0 in TME stock
Net price for quantities from 1 pcs - 45.43 USDGross price for quantities from 1 pcs - 45.43 USD
Net price for quantities from 5 pcs - 42.40 USDGross price for quantities from 5 pcs - 42.40 USD
Net price for quantities from 10 pcs - 39.37 USDGross price for quantities from 10 pcs - 39.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.