+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11P150/150PS

Fire protection sign; PS; W: 150mm; H: 150mm


Manufacturer: ANRO

Manufacturer part number:
11P150/150PS
TME Symbol:
11P150/150PS

Specification

Manufacturer
ANRO
Type of OSH component
fire protection sign
Material
PS
Width
0.15m
Height
150mm
Conform to the norm
PN 92/N-01256/01
OSH features
photoluminescent
Gross weight23.5 g

WATCH VIDEO

See other products in this category: Safety Signs ANRO,
*
11P150/150PS
0 in TME stock
Net price for quantities from 1 pcs - 3.05 USDGross price for quantities from 1 pcs - 3.05 USD
Net price for quantities from 3 pcs - 2.93 USDGross price for quantities from 3 pcs - 2.93 USD
Net price for quantities from 10 pcs - 2.76 USDGross price for quantities from 10 pcs - 2.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.