+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11PHC-101K-50

Inductor: wire; THT; 0.1mH; 1.84A; R: 0.16Ω; ±10%; Ø12x15mm; ferrite


Manufacturer: FASTRON

Manufacturer part number:
11PHC-101K-50
TME Symbol:
11PHC-101K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
1.84A
Resistance
0.16Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight4.24 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-101K-50
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Hardly available product
Net price for quantities from 250 pcs - 0.66 USDGross price for quantities from 250 pcs - 0.66 USD
Packaging method by the manufacturer:Bag = 50 pcs