+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11PHC-152K-50

Inductor: wire; THT; 1.5mH; 0.6A; R: 2.33Ω; ±10%; Ø12x15mm; Pitch: 5mm


Manufacturer: FASTRON

Manufacturer part number:
11PHC-152K-50
TME Symbol:
11PHC-152K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
1.5mH
Operating current
0.6A
Resistance
2.33Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight3.96 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-152K-50
0 in TME stock
No. of pieces (Multiple of: 250)
Minimum order quantity: 250.
Multiple of: 250.
Net price for quantities from 250 pcs - 0.71 USDGross price for quantities from 250 pcs - 0.71 USD
Net price for quantities from 500 pcs - 0.67 USDGross price for quantities from 500 pcs - 0.67 USD
Net price for quantities from 1000 pcs - 0.63 USDGross price for quantities from 1000 pcs - 0.63 USD
Net price for quantities from 2500 pcs - 0.61 USDGross price for quantities from 2500 pcs - 0.61 USD
Packaging method by the manufacturer:
Bag = 50 pcsCardboard = 250 pcs