+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11PHC-183K-50

Inductor: wire; THT; 18mH; 0.12A; R: 32.2Ω; ±10%; Ø12x15mm; Pitch: 5mm


Manufacturer: FASTRON

Manufacturer part number:
11PHC-183K-50
TME Symbol:
11PHC-183K-50

Specification

Manufacturer
FASTRON
Type of inductor
wire
Mounting
THT
Inductance
18mH
Operating current
0.12A
Resistance
32.2Ω
Tolerance
±10%
Body dimensions
Ø12x15mm
Test frequency
20kHz
Terminal pitch
5mm
Leads
radial
Core material
ferrite
Diameter
12mm
Height
15mm
Gross weight3.885 g
Certificates
See other products in this category: Inductors FASTRON,
*
11PHC-183K-50
1 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 0.76 USDGross price for quantities from 1 pcs - 0.76 USD
Net price for quantities from 50 pcs - 0.52 USDGross price for quantities from 50 pcs - 0.52 USD
Net price for quantities from 100 pcs - 0.47 USDGross price for quantities from 100 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.42 USDGross price for quantities from 250 pcs - 0.42 USD
Net price for quantities from 500 pcs - 0.40 USDGross price for quantities from 500 pcs - 0.40 USD
Packaging method by the manufacturer:
Bag = 50 pcs