+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11R102C

Inductor: wire; THT; 1uH; 3A; R: 20mΩ; ±20%; 1100; Ø5x7.5mm; vertical


Manufacturer: MURATA

Manufacturer part number:
11R102C
TME Symbol:
11R102C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
1µH
Operating current
3A
Resistance
20mΩ
Tolerance
±20%
Manufacturer series
1100
Body dimensions
Ø5x7.5mm
Spatial orientation
vertical
Diameter
5mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.531 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
11R102C
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD