+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11R104C

Inductor: wire; THT; 100uH; 350mA; R: 1.1Ω; ±10%; 1100; Ø5x7.5mm


Manufacturer: MURATA

Manufacturer part number:
11R104C
TME Symbol:
11R104C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
0.1mH
Operating current
0.35A
Resistance
1.1Ω
Tolerance
±10%
Manufacturer series
1100
Body dimensions
Ø5x7.5mm
Spatial orientation
vertical
Diameter
5mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
11R104C
231 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.51 USDGross price for quantities from 1 pcs - 0.51 USD
Net price for quantities from 5 pcs - 0.45 USDGross price for quantities from 5 pcs - 0.45 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.36 USDGross price for quantities from 25 pcs - 0.36 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 200 pcs - 0.25 USDGross price for quantities from 200 pcs - 0.25 USD
Net price for quantities from 600 pcs - 0.24 USDGross price for quantities from 600 pcs - 0.24 USD
Packaging method by the manufacturer:Bag = 200 pcs