+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11R223C

Inductor: wire; THT; 22uH; 650mA; R: 270mΩ; ±10%; 1100; Ø5x7.5mm


Manufacturer: MURATA

Manufacturer part number:
11R223C
TME Symbol:
11R223C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
22µH
Operating current
0.65A
Resistance
0.27Ω
Tolerance
±10%
Manufacturer series
1100
Body dimensions
Ø5x7.5mm
Spatial orientation
vertical
Diameter
5mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.444 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Inductors MURATA,
See other products from this series.:
*
11R223C
133 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.52 USDGross price for quantities from 1 pcs - 0.52 USD
Net price for quantities from 10 pcs - 0.35 USDGross price for quantities from 10 pcs - 0.35 USD
Net price for quantities from 25 pcs - 0.32 USDGross price for quantities from 25 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.28 USD
Packaging method by the manufacturer:Bag = 200 pcs