+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11R332C

Inductor: wire; THT; 3.3uH; 1.5A; R: 70mΩ; ±20%; 1100; Ø5x7.5mm; Ø: 5mm


Manufacturer: MURATA

Manufacturer part number:
11R332C
TME Symbol:
11R332C

Specification

Manufacturer
MURATA
Type of inductor
wire
Mounting
THT
Inductance
3.3µH
Operating current
1.5A
Resistance
70mΩ
Tolerance
±20%
Manufacturer series
1100
Body dimensions
Ø5x7.5mm
Spatial orientation
vertical
Diameter
5mm
Height
7.5mm
Operating temperature
-40...85°C
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Inductors MURATA,
See other products from this series.:
*
11R332C
0 in TME stock
No. of pieces (Multiple of: 200)
Minimum order quantity: 200.
Multiple of: 200.
Net price for quantities from 200 pcs - 0.26 USDGross price for quantities from 200 pcs - 0.26 USD