+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

11TL602

Microswitch SNAP ACTION; 15A/250VAC; 0.25A/250VDC; SPDT; Pos: 2


Manufacturer: C&K

Manufacturer part number:
11TL602
TME Symbol:
11TL602

Specification

Manufacturer
C&K
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
DC contacts rating @R
0.25A / 250V DC
Contacts configuration
SPDT
Max. contact resistance:
10mΩ
Switching method
OFF-(ON)
Number of positions
2
Manufacturer series
TL
Stable positions number
1
Leads
screw terminals
Body dimensions
40.4x33.2x13mm
Operating temperature
-55...150°C
Electrical life
150000 cycles
Min. insulation resistance
1GΩ
Actuator colour
silver
Mounting
screw
Application
control cabinets, door
Button shape
round
Button height
9.53mm
Gross weight33.65 g
Certificates
See other products in this category: Microswitches SNAP ACTION C&K,
See other products from this series.:
*
11TL602
3 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
After the stocks are exhausted, the minimum quantity will change
Net price for quantities from 1 pcs - 29.46 USDGross price for quantities from 1 pcs - 29.46 USD
Net price for quantities from 5 pcs - 27.31 USDGross price for quantities from 5 pcs - 27.31 USD
Net price for quantities from 10 pcs - 26.34 USDGross price for quantities from 10 pcs - 26.34 USD