+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12-21/T3D-APQHY/2C

LED; white; SMD; 45mcd; 130°; 5mA; Lens: diffused,yellow; 3.15VDC


Manufacturer: EVERLIGHT

Manufacturer part number:
12-21/T3D-APQHY/2C
TME Symbol:
12-21/T3D-APQHY/2C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
white
Mounting
SMD
Case - inch
1208
Luminosity
45mcd
Viewing angle
130°
LED current
5mA
LED lens
diffused, yellow
Operating voltage
3.15V DC
LED version
angular
Gross weight0.5 g
Certificates
See other products in this category: SMD white LEDs EVERLIGHT,
*
12-21/T3D-APQHY/2C
0 in TME stock
Net price for quantities from 1 pcs - 0.33 USDGross price for quantities from 1 pcs - 0.33 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 50 pcs - 0.30 USDGross price for quantities from 50 pcs - 0.30 USD
Net price for quantities from 100 pcs - 0.28 USDGross price for quantities from 100 pcs - 0.28 USD
Net price for quantities from 250 pcs - 0.27 USDGross price for quantities from 250 pcs - 0.27 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
Net price for quantities from 1000 pcs - 0.23 USDGross price for quantities from 1000 pcs - 0.23 USD
Net price for quantities from 2000 pcs - 0.23 USDGross price for quantities from 2000 pcs - 0.23 USD
Net price for quantities from 4000 pcs - 0.22 USDGross price for quantities from 4000 pcs - 0.22 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.