+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

12-22/R6G6C-C30/2C

LED; red/yellow-green; SMD; 1208; 3x1mm; 120°; 5mA; λd: 575nm,632nm


Manufacturer: EVERLIGHT

Manufacturer part number:
12-22/R6G6C-C30/2C
TME Symbol:
12-22/R6G6C-C30/2C

Specification

Manufacturer
EVERLIGHT
Type of diode
LED
LED colour
red/yellow-green
Mounting
SMD
Case - inch
1208
Dimensions
3x1mm
Viewing angle
120°
LED current
5mA
Wavelength
575nm, 632nm
LED lens
transparent
Luminosity of red colour
14.5mcd
Luminosity of yellow colour
7.2mcd
Gross weight0.5 g
Certificates
See other products in this category: SMD colour LEDs EVERLIGHT,
*
12-22/R6G6C-C30/2C
0 in TME stock
Net price for quantities from 1 pcs - 0.12 USDGross price for quantities from 1 pcs - 0.12 USD
Net price for quantities from 10 pcs - 0.11 USDGross price for quantities from 10 pcs - 0.11 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 250 pcs - 0.09 USDGross price for quantities from 250 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 1000 pcs - 0.08 USDGross price for quantities from 1000 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 4000 pcs - 0.07 USDGross price for quantities from 4000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.