+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: FINDER
Manufacturer | FINDER | |
Type of automation module | programmable time switch | |
Counting range | 1min...7days | |
Kind of output | DPDT | |
Mounting | for DIN rail mounting | |
Timers features | weekly | |
Counter operation modes | cyclical operation ON-OFF in set times (days and hours), max number of sets 50 | |
Operating temperature | -20...50°C | |
Output 1 electrical parameters | 250V AC / 16A | |
Kind of display used | LCD | |
Electrical connection | screw terminals | |
IP rating | IP20 | |
Additional functions | NFC |